Phoenix Contact, A 25 -20 Ferrule, 20 mm Pin Length, 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- RS Stock No.:
- 566-141
- Mfr. Part No.:
- 3200386
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.71 | €0.157 |
*price indicative
- RS Stock No.:
- 566-141
- Mfr. Part No.:
- 3200386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Colour | Silver | |
| Pin Length | 20mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 20mm | |
| Series | A 25 -20 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Colour Silver | ||
Pin Length 20mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 20mm | ||
Series A 25 -20 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed for optimal electrical connections, seamlessly bridging the gap between wires in various applications. Its construction from soft tin-plated electrolytic copper ensures durability and high conductivity, making it a reliable choice for professional electricians and DIY enthusiasts alike. The ferrule features a length contact range and sleeve length of 20 mm, achieving an ideal fit for a variety of conductor sizes. Its silver colour lends a touch of professionalism while enhancing visibility in installation environments.
Compatible with industry standards for enhanced reliability
Optimally designed for flexible conductor cross sections
Related links
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
