Phoenix Contact, A 25 -15 Ferrule, 15 mm Pin Length, 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- RS Stock No.:
- 608-318
- Mfr. Part No.:
- 3200360
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€13.73
(exc. VAT)
€16.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.73 | €0.137 |
*price indicative
- RS Stock No.:
- 608-318
- Mfr. Part No.:
- 3200360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Colour | Silver | |
| Pin Length | 15mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 15mm | |
| Series | A 25 -15 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Colour Silver | ||
Pin Length 15mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 15mm | ||
Series A 25 -15 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule represents the pinnacle of efficiency in conductor connections. Designed to ensure optimal performance and reliability, it features a robust construction that adheres to the highest industry standards. The ferrule boasts a sleek, silver finish and is expertly crafted from soft tin-plated electrolytic copper, ensuring a durable yet flexible solution for various applications.
UL certified for consistent performance in high demand applications
Compatible with varied conductor categories for versatile use
Tin plated surface enhances corrosion resistance and longevity
Related links
- Phoenix Contact 20 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 7.3 mm Pin Diameter from 4 AWG to 4 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
