Weidmüller, HO Insulated Bootlace Ferrule, White from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 577-953
- Distrelec Article No.:
- 300-93-275
- Mfr. Part No.:
- 0462900000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 500 units)*
€23.72
(exc. VAT)
€29.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.72 | €0.047 |
*price indicative
- RS Stock No.:
- 577-953
- Distrelec Article No.:
- 300-93-275
- Mfr. Part No.:
- 0462900000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Colour | White | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | HO | |
| Minimum Wire Size AWG | 18AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Colour White | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series HO | ||
Minimum Wire Size AWG 18AWG | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Rittal 2.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule White to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 1.2 mm Pin Diameter, White to 18 AWG Wire Size
