Weidmüller, HO Insulated Bootlace Ferrule, White from 18 AWG to 18 AWG Wire Size

Subtotal (1 bag of 100 units)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.68€0.047

*price indicative

RS Stock No.:
577-955
Mfr. Part No.:
0462900000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Bootlace Ferrule

Colour

White

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

HO

Standards/Approvals

RoHS

Minimum Wire Size AWG

18AWG

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy