Schneider Electric, DZ5C Insulated Cable End, 6 mm Pin Length, 1.1 mm Pin Diameter, Yellow from 26 AWG to 26 AWG Wire
- RS Stock No.:
- 599-668
- Mfr. Part No.:
- DZ5CE002L6
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
€57.14
(exc. VAT)
€70.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.14 | €0.057 |
*price indicative
- RS Stock No.:
- 599-668
- Mfr. Part No.:
- DZ5CE002L6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Copper | |
| Colour | Yellow | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 10mm | |
| Series | DZ5C | |
| Minimum Wire Size AWG | 26AWG | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 1.1mm | ||
Insulation Material Copper | ||
Colour Yellow | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 10mm | ||
Series DZ5C | ||
Minimum Wire Size AWG 26AWG | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable ends are short-sized yellow cable ends designed for single conductor insulated cables with a cross-section of 0.25 mm². Crafted with halogen-free plastic and copper, they comply with NF C 63-023 standards for reliability and durability. They provide an efficient solution for secure cable connections in electrical installations.
RoHS compliant
REACH compliant
Related links
- Schneider Electric 18 mm Pin Length Black to 6 AWG Wire Size
- Schneider Electric 25 mm Pin Length Blue to 1 AWG Wire Size
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
- Schneider Electric 25 mm Pin Length Red to 2 AWG Wire Size
- Schneider Electric 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red from 2 AWG to 2 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
