Schneider Electric, DZ5C Uninsulated Cable End, 18 mm Pin Length, 3.9 mm Pin Diameter, Grey from 10 AWG to 10 AWG Wire
- RS Stock No.:
- 599-681
- Mfr. Part No.:
- DZ5CE060L
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€58.95
(exc. VAT)
€72.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.95 | €0.59 |
*price indicative
- RS Stock No.:
- 599-681
- Mfr. Part No.:
- DZ5CE060L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 3.9mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 18mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 18mm | |
| Series | DZ5C | |
| Minimum Wire Size AWG | 10AWG | |
| Standards/Approvals | DIN 46228-1 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 3.9mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 18mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 18mm | ||
Series DZ5C | ||
Minimum Wire Size AWG 10AWG | ||
Standards/Approvals DIN 46228-1 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is a long-sized solution designed for single conductors with a cross-section of 6 mm². It complies with DIN 46228-1 standards and is crafted from halogen-free plastic and copper (ISO 1337).
RoHS compliant
REACH compliant
Related links
- Schneider Electric 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire
- Schneider Electric 8 mm Pin Length Grey from 16 AWG to 16 AWG Wire Size
- Schneider Electric 18 mm Pin Length Green from 10 AWG to 10 AWG Wire
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
- Schneider Electric 18 mm Pin Length Black to 6 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 6 mm Pin Length Yellow from 26 AWG to 26 AWG Wire
