Phoenix Contact, AI 4 -10 OG -1000 Insulated Ferrule, 10 mm Pin Length, 2.8 mm Pin Diameter, Orange to 12 AWG Wire Size
- RS Stock No.:
- 610-002
- Mfr. Part No.:
- 1213202
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€40.81
(exc. VAT)
€50.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.81 | €0.041 |
*price indicative
- RS Stock No.:
- 610-002
- Mfr. Part No.:
- 1213202
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17mm | |
| Series | AI 4 -10 OG -1000 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17mm | ||
Series AI 4 -10 OG -1000 | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is meticulously engineered for optimal performance in industrial electrical applications. Designed to provide a secure and reliable connection, this ferrule stands out with its vibrant orange colour, ensuring easy identification. Its construction incorporates soft tin-plated electrolytic copper, which not only enhances conductivity but also adheres to multiple industry standards, including DIN 46228.
Halogen free materials contribute to environmental safety
Offers excellent mechanical strength for durability in demanding conditions
Ideal for both long term and short term temperature applications
Compatibility with an array of conductor sizes ensures versatile usage
Related links
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 23 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Orange to 20
