Phoenix Contact, AI Insulated Bootlace Ferrule, 17 mm Pin Length, 2.8 mm Pin Diameter, Orange to 12 AWG Wire Size
- RS Stock No.:
- 517-180
- Mfr. Part No.:
- 2100054
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40000 units)*
€1,645.71
(exc. VAT)
€2,024.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,645.71 | €0.041 |
*price indicative
- RS Stock No.:
- 517-180
- Mfr. Part No.:
- 2100054
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Plastic | |
| Colour | Orange | |
| Pin Length | 17mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Plastic | ||
Colour Orange | ||
Pin Length 17mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule is expertly designed for efficient cable terminations, optimising electrical connections by ensuring reliability and durability. Built from soft tin-plated electrolytic copper, it supports stranded conductors, enhancing compatibility across various applications. The advanced construction includes a polypropylene insulating collar, guaranteeing superior insulation integrity. With specific compliance to standards such as DIN 46228-1 and UL 486F, this product not only meets rigorous safety requirements but also provides exceptional performance in a variety of environments. The ferrule's distinctive orange colour makes it easily identifiable, ensuring quick and hassle-free installation.
Manufactured to enhance the reliability of electrical connections
Increased splicing prevention ensures longevity in cable assemblies
Designed for seamless integration with various stranded conductor classes
Plastic collar composition allows for effective insulation
Halogen free materials contribute to a safer environment
Temperature ratings accommodate both long and short term installation needs
Certified for compliance with major international standards
Components are free from silicone ensuring compatibility with various applications
Related links
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 23 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
