Phoenix Contact, AI Insulated Ferrule, 17 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 129-658
- Mfr. Part No.:
- 1200308
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€37.20
(exc. VAT)
€45.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.20 | €0.037 |
*price indicative
- RS Stock No.:
- 129-658
- Mfr. Part No.:
- 1200308
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 17mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL 486F-E, DIN 46228-4 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 17mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals UL 486F-E, DIN 46228-4 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a high quality cable end sleeve made from soft tin plated electrolytic copper. With a sleeve length of 10mm and a grey color, this ferrule provides excellent insulation reliability for close connections. It is suitable for use in various industries and applications such as control cabinet manufacturing, automotive industry, and power transmission and distribution.
Made from soft tin plated electrolytic copper
Prevents wire splicing for secure and reliable connections
Flexible conductor cross section of up to 4mm²
Stripping length of 13mm for easy installation
Complies with DIN 46228 4 and UL 486F E standards
Related links
- Phoenix Contact 17 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 23 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
