Phoenix Contact, AI Insulated Ferrule, 23 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 135-943
- Mfr. Part No.:
- 1200264
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8.43
(exc. VAT)
€10.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.43 | €0.084 |
*price indicative
- RS Stock No.:
- 135-943
- Mfr. Part No.:
- 1200264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 23mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 23mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 23mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 23mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed with a sleeve length of 15 mm and comes in a stylish grey color. It is made from soft tin plated electrolytic copper, ensuring insulation reliability and preventing the splicing of wires. This ferrule is a versatile and reliable choice for various applications.
Made from soft tin plated electrolytic copper for durability
Increased insulation reliability for close connections
Prevents splicing of wires
Comes in a stylish grey color for easy identification
Environmentally friendly complying with EU RoHS standards
Related links
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- WAGO 23 mm Pin Length Blue
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG Wire Size
