Weidmüller Bootlace Ferrule to 18 AWG Wire Size
- RS Stock No.:
- 664-702
- Mfr. Part No.:
- 9004290000
- Manufacturer:
- Weidmüller
Subtotal (1 bag of 100 units)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.92 | €0.049 |
*price indicative
- RS Stock No.:
- 664-702
- Mfr. Part No.:
- 9004290000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Bootlace Ferrule to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Grey to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule White to 18 AWG Wire Size
- Rittal 2.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Weidmüller White from 18 AWG to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.2 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.0 mm Pin Diameter, Black from 16 AWG to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
