JST, GWE Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Light Blue to 24 AWG Wire Size
- RS Stock No.:
- 166-7423
- Mfr. Part No.:
- GWE0.25-6
- Manufacturer:
- JST
Get a bulk buy discount
Add 2500 more to save €12.50
View bulk pricing optionsSubtotal (1 box of 500 units)*
€65.50
(exc. VAT)
€80.50
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 39,000 unit(s) shipping from 18 November 2026
- Plus 61,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | €0.131 | €65.50 | - |
| 2500 - 4500 | €0.126 | €63.00 | €12.50 |
| 5000 - 9500 | €0.118 | €59.00 | €65.00 |
| 10000 + | €0.106 | €53.00 | €250.00 |
*price indicative
- RS Stock No.:
- 166-7423
- Mfr. Part No.:
- GWE0.25-6
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 11mm | |
| Series | GWE | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.25mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 11mm | ||
Series GWE | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.25mm² | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- JST 12 mm Pin Length Black from 1 AWG to 10 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 750 μm Pin Diameter, Light Blue to 23 AWG Wire Size
- JST 6 mm Pin Length Purple to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Light Blue from 24 AWG to 24 AWG Wire
- Altech Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 22 AWG Wire Size
