Eaton, RMQ16 Insulated Bootlace Ferrule

Subtotal (1 pack of 100 units)*

€25.45

(exc. VAT)

€31.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.45€0.255

*price indicative

RS Stock No.:
229-9346
Mfr. Part No.:
090267 ISH2,8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bootlace Ferrule

Insulation

Insulated

Series

RMQ16

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The Eaton insulated ferrule is used for fast-on connector.

Operating temperature range is from -25 °C to 60 °C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy