Vogt Insulated Bootlace Ferrule Kit, Assorted
- RS Stock No.:
- 287-6627
- Distrelec Article No.:
- 300-73-116
- Mfr. Part No.:
- 4020
- Manufacturer:
- Vogt
Subtotal (1 unit)*
€94.16
(exc. VAT)
€115.82
(inc. VAT)
Limited stock
- 104 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.16 |
*price indicative
- RS Stock No.:
- 287-6627
- Distrelec Article No.:
- 300-73-116
- Mfr. Part No.:
- 4020
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule Kit | |
| Insulation Material | Polypropylene | |
| Colour | Assorted | |
| Insulation | Insulated | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule Kit | ||
Insulation Material Polypropylene | ||
Colour Assorted | ||
Insulation Insulated | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
The ferrule assortment is a high-quality set of end-sleeves with insulation, featuring a temperature range up to +105°C. With electrolytically tin-plated copper material and polypropylene insulation, this product ensures durability and safety in electrical connections.
Electrolytically tin-plated copper material for enhanced conductivity
Polypropylene insulation for safety and protection
Temperature resistance up to +105°C for versatile applications
Available in various sizes for different wire gauges
Comes in refill packs for convenience
Related links
- Vogt Insulated Bootlace Ferrule 700 μm Pin Diameter, Violet from 26 AWG to 24 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Red
- Vogt Insulated Bootlace Ferrule 3.8 mm Pin Diameter, Grey
- Vogt Insulated Bootlace Ferrule 3.5 mm Pin Diameter, Black from 10 AWG
- Vogt Insulated Bootlace Ferrule 4.9 mm Pin Diameter, Black
- Vogt Insulated Bootlace Ferrule 600 μm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1 mm Pin Diameter, Orange from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size
