Rittal, AS 4050.734 Insulated Bootlace Ferrule, 8 mm Pin Length, 4.2 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire
- RS Stock No.:
- 239-9255
- Mfr. Part No.:
- 4050734
- Manufacturer:
- Rittal
Subtotal (1 pack of 500 units)*
€13.17
(exc. VAT)
€16.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.17 | €0.026 |
*price indicative
- RS Stock No.:
- 239-9255
- Mfr. Part No.:
- 4050734
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.2mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 8mm | |
| Series | AS 4050.734 | |
| Terminal Plating | Galvanic Tin Plated | |
| Minimum Wire Size AWG | 14AWG | |
| Standards/Approvals | AEH DIN 46228, UL + C-UL UR | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.2mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 8mm | ||
Series AS 4050.734 | ||
Terminal Plating Galvanic Tin Plated | ||
Minimum Wire Size AWG 14AWG | ||
Standards/Approvals AEH DIN 46228, UL + C-UL UR | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rittal wire end ferrule loose with plastic collar is for manual wire processing and crimping machines 0.5 - 2.5 mm² . Heat resistant up to 105 °C and is 8 mm in length.
Colour blue
AWG 14
Internal diameter 4.2 mm
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 4.2 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- Weidmüller 8 mm Pin Length Blue to 14 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Blue from 26 AWG to 14 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.5 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.5 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2.9 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
