Phoenix Contact, AI Insulated Bootlace Ferrule, 12 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 496-956
- Mfr. Part No.:
- 2100053
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20000 units)*
€1,045.71
(exc. VAT)
€1,286.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,045.71 | €0.052 |
*price indicative
- RS Stock No.:
- 496-956
- Mfr. Part No.:
- 2100053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 20mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 20mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly engineered to enhance the reliability and efficiency of electrical connections, making it an essential component for any project involving stranded conductors. Designed with a soft tin-plated electrolytic copper construction, this ferrule ensures optimal conductivity while preventing wire splicing. Its polypropylene plastic collar provides additional insulation, ensuring secure connections in various applications. The inclusion of halogen-free materials highlights a commitment to safety and environmental responsibility. Adhering to international standards, this product is UL certified, further assuring its quality and compliance. Ideal for both professional and DIY electricians, it offers a convenient solution with an impressive packing unit that supports bulk applications, making it not only a dependable choice but also a cost-effective one for your electrical needs.
Engineered with a robust tin plated copper for superior conductivity
Halogen free construction promotes a safer working environment
Designed to prevent wire splicing enhancing long term connection reliability
UL certified for compliance with global safety standards
Plastic collar made of polypropylene ensures added insulation and durability
Optimised dimensions facilitate easy handling and installation
Convenient packing unit supports bulk purchasing for large scale projects
Related links
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 23 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG Wire Size
