WAGO, 216 Insulated Ferrule, 23 mm Pin Length, 9.6 mm Pin Diameter, Blue
- RS Stock No.:
- 278-4068
- Mfr. Part No.:
- 216-210
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.48 | €0.485 |
*price indicative
- RS Stock No.:
- 278-4068
- Mfr. Part No.:
- 216-210
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 9.6mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 23mm | |
| Insulation | Insulated | |
| Overall Length | 28mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 9.6mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 23mm | ||
Insulation Insulated | ||
Overall Length 28mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule is specified for a sleeve cross section of 6 AWG and is suitable for connecting wires with a cross sectional area of 16 mm². The connection data includes a recommended strip length of 23 mm or 0.91 inches.
RoHS compliant
