WAGO, 216 Insulated Ferrule, 20 mm Pin Length, 5.4 mm Pin Diameter, Grey
- RS Stock No.:
- 278-4072
- Mfr. Part No.:
- 216-287
- Manufacturer:
- WAGO
Subtotal (1 pack of 500 units)*
€90.90
(exc. VAT)
€111.81
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.90 | €0.182 |
*price indicative
- RS Stock No.:
- 278-4072
- Mfr. Part No.:
- 216-287
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 5.4mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Overall Length | 26mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 5.4mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Overall Length 26mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule is specified for a sleeve cross section of 12 AWG and is suitable for connecting wires with a cross sectional area of 4 mm². The connection data includes a recommended strip length of 20 mm or 0.79 inches.
RoHS compliant
Related links
- WAGO 20 mm Pin Length Grey from 12 AWG
- WAGO 18 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 16 mm Pin Length Grey from 18 AWG
- WAGO 18 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 14 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 12 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- WAGO 20 mm Pin Length Yellow
- WAGO 21 mm Pin Length Blue
