WAGO, 216 Insulated Ferrule, 21 mm Pin Length, 2.8 mm Pin Diameter, Blue
- RS Stock No.:
- 278-4078
- Mfr. Part No.:
- 216-545
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.60 | €0.206 |
*price indicative
- RS Stock No.:
- 278-4078
- Mfr. Part No.:
- 216-545
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 2.8mm | |
| Colour | Blue | |
| Pin Length | 21mm | |
| Insulation | Insulated | |
| Overall Length | 21mm | |
| Series | 216 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 2.8mm | ||
Colour Blue | ||
Pin Length 21mm | ||
Insulation Insulated | ||
Overall Length 21mm | ||
Series 216 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Twin ferrule features an insulated sleeve suitable for 2 x 2.5 mm² wires. It is colored in blue, With a nominal current rating of 63 A.
RoHS compliant
Related links
- WAGO 23 mm Pin Length Blue
- WAGO 18 mm Pin Length Blue
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- WAGO 15 mm Pin Length Blue from 12 AWG to 14 AWG Wire Size
- WAGO 12 mm Pin Length Black from 16 AWG
- WAGO 20 mm Pin Length Yellow
- WAGO 18 mm Pin Length Silver from 16 AWG
