WAGO, 216 Insulated Bootlace Ferrule, 24 mm Pin Length, 4 mm Pin Diameter, Black
- RS Stock No.:
- 278-4070
- Mfr. Part No.:
- 216-284
- Manufacturer:
- WAGO
Subtotal (1 pack of 1000 units)*
€160.68
(exc. VAT)
€197.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €160.68 | €0.161 |
*price indicative
- RS Stock No.:
- 278-4070
- Mfr. Part No.:
- 216-284
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4mm | |
| Insulation Material | Copper | |
| Colour | Black | |
| Pin Length | 24mm | |
| Insulation | Insulated | |
| Overall Length | 24mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4mm | ||
Insulation Material Copper | ||
Colour Black | ||
Pin Length 24mm | ||
Insulation Insulated | ||
Overall Length 24mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule Sleeve is silver-coloured and electro tin plated. It is insulated.
RoHS compliant
