WAGO, 216 Insulated Bootlace Ferrule, 12 mm Pin Length, 4.5 mm Pin Diameter, Red
- RS Stock No.:
- 278-4067
- Mfr. Part No.:
- 216-209
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.24 | €0.242 |
*price indicative
- RS Stock No.:
- 278-4067
- Mfr. Part No.:
- 216-209
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.5mm | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Overall Length | 22mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.5mm | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Overall Length 22mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule is specified for a sleeve cross section of 8 AWG and is suitable for connecting wires with a cross sectional area of 10 mm². The connection data includes a recommended strip length of 16 mm or 0.63 inches.
RoHS compliant
