WAGO, 216 Insulated Ferrule, 20 mm Pin Length, 6.9 mm Pin Diameter, Yellow
- RS Stock No.:
- 288-5136
- Mfr. Part No.:
- 216-208-1
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Temporarily out of stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €19.39 | €0.194 |
*price indicative
- RS Stock No.:
- 288-5136
- Mfr. Part No.:
- 216-208-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 6.9mm | |
| Colour | Yellow | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 6.9mm | ||
Colour Yellow | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve for 6 mm² and sleeve cross-section is 10 AWG. It is insulated and electro-tin plated.
RoHS Compliance
