WAGO, 216 Insulated Ferrule, 10 mm Pin Length, 2.3 mm Pin Diameter, Yellow from 24 AWG
- RS Stock No.:
- 288-5154
- Mfr. Part No.:
- 216-321-1
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €0.061 |
*price indicative
- RS Stock No.:
- 288-5154
- Mfr. Part No.:
- 216-321-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Colour | Yellow | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Overall Length | 10mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Colour Yellow | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Overall Length 10mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 24 AWG. It is insulated and electro-tin plated. It is yellow-colored having length of 10 mm and diameter of 2.3 mm.
RoHS Compliance
Related links
- WAGO 12 mm Pin Length Yellow from 24 AWG
- WAGO 10 mm Pin Length Turquoise to 22 AWG Wire Size
- WAGO 12 mm Pin Length Black from 16 AWG
- WAGO 16 mm Pin Length Red from 18 AWG
- WAGO 16 mm Pin Length Silver from 16 AWG
- WAGO 18 mm Pin Length Silver from 16 AWG
- WAGO 16 mm Pin Length Grey from 18 AWG
- WAGO 12 mm Pin Length Red from 18 AWG
