Facom Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- RS Stock No.:
- 235-7321
- Mfr. Part No.:
- DL.50MPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€654.62
(exc. VAT)
€805.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €654.62 |
*price indicative
- RS Stock No.:
- 235-7321
- Mfr. Part No.:
- DL.50MPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Jack | |
| Minimum Lifting Height | 1.96m | |
| Maximum Lifting Height | 1.96m | |
| Base Size | 530 x 590 mm | |
| Standards/Approvals | CE | |
| Load Capacity | 500kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Jack | ||
Minimum Lifting Height 1.96m | ||
Maximum Lifting Height 1.96m | ||
Base Size 530 x 590 mm | ||
Standards/Approvals CE | ||
Load Capacity 500kg | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms 500 Kg device removal pit jack with foam pad support.
Length 1160 - 1960 mm
Related links
- Facom Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- Facom Hydraulic Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- Facom Pit Jack, 1.36 m - 2.03 m 750 kg Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- Facom Bottle Jack, 150 mm - 150 mm 12 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Pit Jack, 1.82 m - 1.82 m 1 t Load Capacity
- Niroflex Blue Reusable Chain Mail 1.96 m
