Alpha Wire FIT Brass Braid Cable Sleeve 1000 ft, Tin Copper Wire A-A-59569A
- RS Stock No.:
- 821-1683
- Distrelec Article No.:
- 301-22-818
- Mfr. Part No.:
- 1233 SV005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€282.84
(exc. VAT)
€347.89
(inc. VAT)
Temporarily out of stock
- 28 unit(s) shipping from 12 April 2027
- Plus 5 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €282.84 | €9.428 |
*price indicative
- RS Stock No.:
- 821-1683
- Distrelec Article No.:
- 301-22-818
- Mfr. Part No.:
- 1233 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Conductor Material | Tin Copper Wire | |
| Cable Length | 1000ft | |
| Standards/Approvals | A-A-59569A | |
| Series | FIT Brass Braid | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Conductor Material Tin Copper Wire | ||
Cable Length 1000ft | ||
Standards/Approvals A-A-59569A | ||
Series FIT Brass Braid | ||
Belden FIT Wire Management Series Braided Wire, 0.625 x 0.030 Inches Nominal Dimensions, 36 AWG Ends - 1233 SV005
This braided wire is designed for high-performance wire management applications. The product features a conductor made from tinned copper, ensuring excellent conductivity and reliability. With a construction involving solid stranding, it supports robust performance tailored for electrical applications, making it suitable for various industrial environments.
Features & Benefits
• Compliant with ASTM B-33 and CID-A-A-59551 standards
• Features solid stranding for enhanced durability
• Nominal dimensions of 0.625 x 0.030 inches
• Offers a total of 384 ends for increased flexibility
• Approximate ampacity rating of 53 Amps
• Lower DC resistance of 1.53 Ohms per 1000 ft for efficiency
Applications
• Used in electronic systems for reliable connections
• Suitable for automation and control wiring
• Ideal for mechanical assembly
• Used in power distribution setups
• Compatible with various electrical wiring products
What technical specifications should I be aware of when selecting this type of wire?
The specifications include a tinned copper construction that meets ASTM B-33 standards, with solid stranding for strength. The wire features a nominal DC resistance of 1.53 Ohms per 1000 ft, aiding in efficient performance across applications.
How does the conductor material impact the wire's performance in various environments?
Tinned copper is resistant to oxidation, which enhances conductivity and durability in humid or corrosive settings, providing a reliable solution for long-term use in varied conditions.
What capacity should I expect from the total number of ends available in this wire?
With 384 ends, this wire offers significant flexibility for wiring configurations, accommodating various connection needs in complex setups or installations.
How does the physical makeup of the wire contribute to its durability in industrial use?
The solid stranding construction coupled with tinned copper material delivers exceptional mechanical strength, making it resistant to fatigue and breakage under high-stress conditions commonly found in industrial environments.
Related links
- Alpha Wire FIT Wire Management Cable Sleeve 1000 ft RoHS A-A-59569A, REACH
- Alpha Wire Braid 2162 Braided Wire 30 m A-A-59569A RoHS
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire FIT Wire Management Cable Sleeve RoHS Directive (2011/65/EU), California
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
