Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1680
- Distrelec Article No.:
- 301-22-819
- Mfr. Part No.:
- 1233/2 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€317.48
(exc. VAT)
€390.50
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 March 2027
- Plus 5 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €317.48 | €10.583 | - |
| 5 - 9 | €306.37 | €10.212 | 3% |
| 10 + | €295.26 | €9.842 | 6% |
*price indicative
- RS Stock No.:
- 821-1680
- Distrelec Article No.:
- 301-22-819
- Mfr. Part No.:
- 1233/2 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Standards/Approvals | No | |
| Wall Thickness | 760μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Standards/Approvals No | ||
Wall Thickness 760μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 12.7mm Sleeve Diameter, 30m Length - 1233/2 SV005
This cable sleeve is designed to provide effective wire management in various applications. Made from tinned copper, this durable sleeve measures 12.7mm in diameter and comes in a length of 30 m. Its braided construction offers expanded versatility for accommodating various diameters, ensuring optimum electrical insulation and protection for various cables.
Features & Benefits
• Tinned copper offers excellent conductivity and corrosion resistance
• Expandable design accommodates different cable sizes easily
• Braided structure enhances flexibility and durability
• Wall thickness of 0.76mm ensures strong protection
• Silver colour provides a sleek, professional appearance
• Fits seamlessly into electrical insulation and cable management systems
Applications
• Ideal for organising electrical components in mechanical setups
• Used with automation systems for reliable cable management
• Suitable for wiring in electrical panels
• Perfect for use in residential or industrial electrical installations
How does the braided design improve functionality in various environments?
The braided construction enhances flexibility, allowing the sleeve to conform to different shapes and sizes of cables, making it easier to manage in tight spaces or complex setups.
What type of cables can be accommodated within this sleeve?
This sleeve can accommodate a wide range of cables due to its expandable design, making it suitable for various sizes and types commonly found in electrical and automation applications.
How does using this sleeve contribute to safety in electrical systems?
By protecting cables from abrasion and environmental factors, it helps maintain the integrity of the wiring, reducing the risk of short circuits and electrical failures.
Related links
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
