Alpha Wire Braided Copper Silver Cable Sleeve, 30m Length 3 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1674
- Distrelec Article No.:
- 300-83-027
- Mfr. Part No.:
- 1230 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€115.16
(exc. VAT)
€141.65
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €115.16 | €3.839 | - |
| 5 - 9 | €111.12 | €3.704 | 3% |
| 10 + | €107.09 | €3.57 | 7% |
*price indicative
- RS Stock No.:
- 821-1674
- Distrelec Article No.:
- 300-83-027
- Mfr. Part No.:
- 1230 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Minimum Cable Diameter | 0.025in | |
| Maximum Cable Diameter | 3in | |
| Standards/Approvals | No | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Minimum Cable Diameter 0.025in | ||
Maximum Cable Diameter 3in | ||
Standards/Approvals No | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Belden FIT Wire Management Series Cable Sleeve, 30m Sleeve Length, Silver - 1230 SV005
This cable sleeve is a flexible, braided tinned copper sleeve designed to provide conductive shielding and robust cable management in industrial and electronic systems. Supplied in a long continuous length, it serves as a protective covering for wire harnesses where electromagnetic screening, mechanical protection and ease of routing are required.
Features & Benefits
• Tinned copper braid provides conductive shielding and corrosion resistance
• Braided construction offers high flexibility for complex routing
• Wall thickness 0.51mm enhances abrasion resistance and durability
• Usable down to 0.025 in minimises fit issues on small cables
• Available in 30m length for extended continuous runs
• Silver finish enables Visual identification and compatibility with metal assemblies
• Braided construction offers high flexibility for complex routing
• Wall thickness 0.51mm enhances abrasion resistance and durability
• Usable down to 0.025 in minimises fit issues on small cables
• Available in 30m length for extended continuous runs
• Silver finish enables Visual identification and compatibility with metal assemblies
**Applications**
• Suitable for protecting sensor and control cables in automation systems
• Ideal for screening harnesses in electrical distribution panels
• Used with motor and drive cabling for mechanical protection
• Can be used for routing large bundle assemblies up to 3 in diameter
• Suitable for retrofitting shielding to existing loom installations
• Ideal for screening harnesses in electrical distribution panels
• Used with motor and drive cabling for mechanical protection
• Can be used for routing large bundle assemblies up to 3 in diameter
• Suitable for retrofitting shielding to existing loom installations
How is the sleeve supplied for installation?
It is provided as a continuous braided sleeving on spools with length tolerance -0/+5% for packaged lengths.
What conductor material is used in the braid?
The filaments are tinned copper, offering conductivity and reduced risk of oxidation.
How does the braid accommodate varying cable sizes?
The open woven structure expands to fit a range of diameters while maintaining coverage and flexibility.
Are there limits on minimum piece lengths when cut from standard put-ups?
Minimum individual lengths vary by size
for the smaller profiles the minimum is 50 ft and for other sizes it can be 25 ft according to packaging provisions.
Related links
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
