Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve, 30m Length, Braid 1232 Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

€188.86

(exc. VAT)

€232.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€188.86€6.295
5 - 9€182.24€6.075
10 +€175.63€5.854

*price indicative

RS Stock No.:
821-1671
Distrelec Article No.:
301-22-817
Mfr. Part No.:
1232 SV005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Silver

Material

Tin Plated Copper

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Shielding

Shielded

Standards/Approvals

No

Wall Thickness

760μm

Series

Braid 1232

RoHS Status: Exempt

COO (Country of Origin):
US

Alpha Wire Cable Sleeve, Tinned Copper, Sleeve Diameter 9.53mm - 1232 SV005


This cable sleeve from Alpha Wire is a high-quality product designed to provide exceptional protection for wires and cables. With a braided design and a sleeve diameter of 9.53mm, this sleeve is expandable and made of tinned copper for durability. The 30m length ensures that you have enough material to cover a variety of projects.

Features & Benefits


• Braided design for added strength and flexibility

• Silver colour for a sleek look

• Expandable design to accommodate different cable sizes

• Tinned copper material for durability and conductivity

• Sleeve diameter of 9.53mm for easy installation

• 30m length for ample coverage

• Wall thickness of 0.76mm for added protection

Applications


• Ideal for use in electronics and electrical applications

• Can be used for protecting cables in automotive wiring

• Suitable for use in industrial settings for wire management

• Recommended for DIY projects that require cable organisation

Can it be used for outdoor applications?


Yes, it is suitable for both indoor and outdoor use.

Will it fit different cable sizes?


The expandable design of the sleeve allows it to accommodate various cable sizes with ease.

Is it easy to install on cables?


Yes, the sleeve is designed for easy installation, making it suitable for both professionals and DIY enthusiasts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy