Eaton Brake Module, 5.1 kW, 1kV
- RS Stock No.:
- 123-120
- Mfr. Part No.:
- 171899 DX-BR040-5K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€991.93
(exc. VAT)
€1,220.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €991.93 |
*price indicative
- RS Stock No.:
- 123-120
- Mfr. Part No.:
- 171899 DX-BR040-5K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 5.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 400mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 5.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 400mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
Series DX | ||
- COO (Country of Origin):
- DE
The Eaton Braking resistance is designed to provide a reliable solution for controlling electrical circuits. With a maximum voltage rating of 1000V, it ensures efficient performance. The steel grid resistor is combined with a temperature monitoring switch and internal connection terminals, making it a safe and durable accessory for various applications.
IP20 degree of protection for added safety
Certified for use in both US and Canada by UL
Provides resistance to abnormal heat and fire
Ensures the safety of electrical circuits
Meets international standards for quality and performance
Reliable and d
