Eaton Brake Module, 3.1 kW, 1kV
- RS Stock No.:
- 123-468
- Mfr. Part No.:
- 171919 DX-BR040-3K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€684.19
(exc. VAT)
€841.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €684.19 |
*price indicative
- RS Stock No.:
- 123-468
- Mfr. Part No.:
- 171919 DX-BR040-3K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 3.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 330mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 3.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 330mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor with a resistance of 40 Ω and power of 3.1 kW is a crucial accessory for various Eaton devices such as DC1, DA1, DL1, DG1, SVX, and SPX. It is designed to meet UL certifications for safety and quality, ensuring reliable performance in electrical circuits. With dimensions of 310mm x 450mm x 330mm and a weight of 11kg, this braking resistor is a sturdy and efficient solution for your industrial needs.
IP20 protection ensuring safety in electrical circuits
Can handle a maximum voltage rating of 1000V for reliable performance
