Eaton Brake Module, 18.1 kW, 1kV
- RS Stock No.:
- 123-473
- Mfr. Part No.:
- 171922 DX-BR006-18K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,834.68
(exc. VAT)
€3,486.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,834.68 |
*price indicative
- RS Stock No.:
- 123-473
- Mfr. Part No.:
- 171922 DX-BR006-18K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 18.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 485mm | |
| Enclosure Width | 601mm | |
| Enclosure Depth | 626mm | |
| Series | DX | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 18.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP20 | ||
Enclosure Length 485mm | ||
Enclosure Width 601mm | ||
Enclosure Depth 626mm | ||
Series DX | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with DC1, DA1, DL1, DG1, SVX, and SPX. With a product length of 626 millimetres, height of 485 millimetres, and a weight of 40 kilograms, this braking resistor has a voltage rating of 1000V and is UL certified for use in Canada. The steel grid resistor is incorporated in a housing to prevent accidental contact and features temperature monitoring switch for safety.
IP20 degree of protection for safe usage
Suitable for branch circuits with UL/CSA standards
Designed for use with DG1 and DA1
Certified by UL for use in Canada with file No E300273
High quality construction ensures durability and reliability
