Eaton Brake Module, 3.1 kW, 1kV
- RS Stock No.:
- 123-126
- Mfr. Part No.:
- 171928 DX-BR022-3K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€625.68
(exc. VAT)
€769.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.68 |
*price indicative
- RS Stock No.:
- 123-126
- Mfr. Part No.:
- 171928 DX-BR022-3K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 3.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 330mm | |
| Enclosure Depth | 310mm | |
| Series | DX | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 3.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 330mm | ||
Enclosure Depth 310mm | ||
Series DX | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a reliable and essential accessory for your electrical drive systems. This braking resistor is suitable for branch circuits and compatible with various Eaton products like DM1, DG1, DC1, and DA1. With a maximum voltage rating of 1000V, this braking resistor ensures optimal performance and safety for your industrial components. Certified by UL for use in Canada, this braking resistor features a temperature monitoring switch and internal connection terminals for added convenience and peace of mind.
Steel grid resistor design for durability and performance
IP20 degree of protection for added safety in electrical circuits
Certified by UL for safe use in Canada
