Eaton Brake Module, 9.2 kW, 1kV
- RS Stock No.:
- 123-121
- Mfr. Part No.:
- 171900 DX-BR022-9K2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,345.48
(exc. VAT)
€1,654.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,345.48 |
*price indicative
- RS Stock No.:
- 123-121
- Mfr. Part No.:
- 171900 DX-BR022-9K2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 9.2kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 500mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 9.2kW | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 500mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with various Eaton products like DC1, DA1, and DG1. With a maximum voltage rating of 1000V, this braking resistor is UL certified for safety and reliability. The IP20 protection ensures optimal performance and durability, making it an essential component for industrial applications.
Steel grid resistor for enhanced durability
Temperature monitoring switch for safety
UL certified for use in Canada
Ensures safe and efficient braking in industrial applications
Easy to install with internal connection terminals
Durable construction
