Eaton Brake Module, 5.1 kW, 1kV
- RS Stock No.:
- 123-461
- Mfr. Part No.:
- 171913 DX-BR006-5K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€943.61
(exc. VAT)
€1,160.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €943.61 |
*price indicative
- RS Stock No.:
- 123-461
- Mfr. Part No.:
- 171913 DX-BR006-5K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 5.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 400mm | |
| Enclosure Depth | 310mm | |
| Series | DX | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 5.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 400mm | ||
Enclosure Depth 310mm | ||
Series DX | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with various Eaton products like DC1, DA1, DL1, DG1, SVX, and SPX. With a voltage rating of max 1000V, this braking resistor is perfect for branch circuits in industrial applications. Certified by UL for use in Canada, it offers a high level of protection and reliability for your electrical systems.
IP20 and IP00 for protection against dust and moisture
Corrosion resistance
Verified to meet product standards for safety
Resistance to ultra violet radiation
