Eaton Brake Module, 1.92 kW
- RS Stock No.:
- 125-902
- Mfr. Part No.:
- 174259 DX-BR025-1920
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,411.61
(exc. VAT)
€1,736.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,411.61 |
*price indicative
- RS Stock No.:
- 125-902
- Mfr. Part No.:
- 174259 DX-BR025-1920
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.92kW | |
| IP Rating | IP20 | |
| Enclosure Length | 300mm | |
| Enclosure Width | 300mm | |
| Enclosure Depth | 180mm | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Series | DX-BR025-1920 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.92kW | ||
IP Rating IP20 | ||
Enclosure Length 300mm | ||
Enclosure Width 300mm | ||
Enclosure Depth 180mm | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
Series DX-BR025-1920 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is an essential accessory for various industrial applications, designed to ensure optimal performance and safety. With a compact size and robust construction, this braking resistor is suitable for use with DC1, DA1, DG1, SVX, an
Compact design for easy installation and space saving
Temperature monitoring switch for enhanced safety
IP20 protection for durability in challenging environments
Certified for North America standards
