Eaton Brake Module, 1.44 kW
- RS Stock No.:
- 125-903
- Mfr. Part No.:
- 174263 DX-BR084-1440
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,157.27
(exc. VAT)
€1,423.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,157.27 |
*price indicative
- RS Stock No.:
- 125-903
- Mfr. Part No.:
- 174263 DX-BR084-1440
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.44kW | |
| IP Rating | IP20 | |
| Enclosure Length | 300mm | |
| Enclosure Width | 300mm | |
| Enclosure Depth | 180mm | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Series | DX-BR084-1440 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.44kW | ||
IP Rating IP20 | ||
Enclosure Length 300mm | ||
Enclosure Width 300mm | ||
Enclosure Depth 180mm | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
Series DX-BR084-1440 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with DC1, DA1, DG1, SVX, and SPX. It provides a braking resistance of 84 Ω and a power output of 1.44 kW. Ideal for ensuring efficient operation and temperature monitoring in industri
Fitted with connection terminals and temperature monitoring switch
Product dimensions of 300mm x 180mm x 300mm and weight of 7.1kg
Corrosion resistant design meeting product standards
UV radiation protection and resistance to abnormal heat/fire
Suitab
