Electro PJP Plug 12A, 1kV, Blue, 500 mm Lead Length

Subtotal (1 unit)*

€6.63

(exc. VAT)

€8.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.63

*price indicative

RS Stock No.:
287-9054
Mfr. Part No.:
2710-IEC-50Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

500mm

Product Type

Plug

Test Lead Type

4 mm Banana Cable

Current

12A

Colour

Blue

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

Standard NF C 93440:1986, EN / IEC 60529, European "Low Voltage " 2014/35/EU, European " RoHS" 2011/65/UE, European REACH regulation n°1907 / 2006, EN / IEC 61010031:2015

Contact Material

Brass, Copper

Maximum Operating Temperature

80°C

Safety Category Level

Enclosure Profile

Minimum Operating Temperature

-20°C

Safety Category Voltage

1kV

COO (Country of Origin):
FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy