Fagor Electronica Bridge Rectifier, 1 kV 35 A, 4-Pin Single
- RS Stock No.:
- 123-1509
- Mfr. Part No.:
- 1SMZG10GP TR
- Manufacturer:
- Fagor Electronica
Get a bulk buy discount
Add 250 more to save €8.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.75
(exc. VAT)
€10.75
(inc. VAT)
Last RS stock
- Final 950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.175 | €8.75 | - |
| 250 - 700 | €0.143 | €7.15 | €8.00 |
| 750 - 1450 | €0.131 | €6.55 | €33.00 |
| 1500 - 2950 | €0.117 | €5.85 | €87.00 |
| 3000 + | €0.109 | €5.45 | €198.00 |
*price indicative
- RS Stock No.:
- 123-1509
- Mfr. Part No.:
- 1SMZG10GP TR
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-269AA | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 800mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.15V | |
| Length | 4.75mm | |
| Height | 2.5mm | |
| Standards/Approvals | No | |
| Width | 3.65mm | |
| Series | 1SMZG | |
| Peak Reverse Current Ir | 100μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-269AA | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 800mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.15V | ||
Length 4.75mm | ||
Height 2.5mm | ||
Standards/Approvals No | ||
Width 3.65mm | ||
Series 1SMZG | ||
Peak Reverse Current Ir 100μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
PCB Mounting Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
Related links
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
