IXYS Bridge Rectifier, 1.7 kV 1.08 kA, 7-Pin Single
- RS Stock No.:
- 125-8056
- Distrelec Article No.:
- 302-53-540
- Mfr. Part No.:
- VUO122-16NO7
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.18
(exc. VAT)
€51.88
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 04 December 2026
- Plus 50 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.18 |
| 5 - 9 | €38.76 |
| 10 - 24 | €36.91 |
| 25 + | €34.16 |
*price indicative
- RS Stock No.:
- 125-8056
- Distrelec Article No.:
- 302-53-540
- Mfr. Part No.:
- VUO122-16NO7
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Mount Type | PCB | |
| Number of Phases | 3 | |
| Package Type | ECO-PAC2 | |
| Pin Count | 7 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 125A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.08kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.49V | |
| Height | 11mm | |
| Length | 51mm | |
| Standards/Approvals | No | |
| Width | 34.3mm | |
| Series | VUO122 | |
| Peak Reverse Current Ir | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Mount Type PCB | ||
Number of Phases 3 | ||
Package Type ECO-PAC2 | ||
Pin Count 7 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 125A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.08kA | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.49V | ||
Height 11mm | ||
Length 51mm | ||
Standards/Approvals No | ||
Width 34.3mm | ||
Series VUO122 | ||
Peak Reverse Current Ir 2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Three Phase Bridge Rectifier for PCB Mounting, VUO Series
IXYS Three-phase bridge rectifier modules with solder pins for PCB Mounting.
• Direct Copper Bonding (DCB) ceramic package
• Improved temperature and power cycling
• Low forward voltage drop
• Low leakage current
• Industry standard outline
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- IXYS Bridge Rectifier 7-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier 4-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
