IXYS Bridge Rectifier, 1.6 kV 106 A, 5-Pin Single
- RS Stock No.:
- 168-4430
- Mfr. Part No.:
- FUO22-16N
- Manufacturer:
- IXYS
Subtotal (1 tube of 25 units)*
€317.40
(exc. VAT)
€390.40
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €12.696 | €317.40 |
*price indicative
- RS Stock No.:
- 168-4430
- Mfr. Part No.:
- FUO22-16N
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Package Type | ISOPLUS-I4-PAC | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 106A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 28A | |
| Peak Forward Voltage Vf | 1.3V | |
| Height | 21.34mm | |
| Length | 20.29mm | |
| Peak Reverse Current Ir | 5μA | |
| Width | 5.21mm | |
| Series | FUO | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Package Type ISOPLUS-I4-PAC | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 106A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 28A | ||
Peak Forward Voltage Vf 1.3V | ||
Height 21.34mm | ||
Length 20.29mm | ||
Peak Reverse Current Ir 5μA | ||
Width 5.21mm | ||
Series FUO | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers with In-Line Terminals, FUO Series, IXYS
Rectifier diodes for line frequency
ISOPLUS i4-PAC™ package, isolated back surface
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
