Diotec Bridge Rectifier, 200 V 300 A, 4-Pin Bridge

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4633
Distrelec Article No.:
170-09-902
Mfr. Part No.:
KBPC10/15/2502FP
Manufacturer:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Package Type

KBPC

Number of Phases

1

Pin Count

4

Configuration

Bridge

Maximum Operating Temperature

150°C

Forward Current If

25A

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-50°C

Peak Forward Voltage Vf

1.2V

Length

28.6mm

Standards/Approvals

REACH, RoHS

Width

28.6mm

Series

KBPC10

Peak Reverse Current Ir

10μA

Height

7.1mm

Automotive Standard

No

COO (Country of Origin):
DE
The Bridge rectifier in metal base plastic package designed for improved thermal dissipation. With FastOn terminals and predrilled hole for heat sink mounting.

RoHS compliant

Encapsulate compliant with UL94V O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy