Diotec Bridge Rectifier, 800 V 390 A, 5-Pin Bridge
- RS Stock No.:
- 285-7321
- Distrelec Article No.:
- 170-00-396
- Mfr. Part No.:
- DBI25-16A
- Manufacturer:
- Diotec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7321
- Distrelec Article No.:
- 170-00-396
- Mfr. Part No.:
- DBI25-16A
- Manufacturer:
- Diotec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diotec | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Forward Current If | 40A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 390A | |
| Peak Forward Voltage Vf | 1.05V | |
| Series | DBI25 | |
| Width | 25mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 35mm | |
| Peak Reverse Current Ir | 10μA | |
| Height | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Diotec | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
Forward Current If 40A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 390A | ||
Peak Forward Voltage Vf 1.05V | ||
Series DBI25 | ||
Width 25mm | ||
Standards/Approvals RoHS, REACH | ||
Length 35mm | ||
Peak Reverse Current Ir 10μA | ||
Height 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The Bridge Rectifier designed for three phase applications, it provides efficient rectification of power. With a reverse repetitive voltage max of 1.6 kV and a peak average forward current of 40 A, it offers robust power handling capabilities. Housed in a SIP package with 5 pins, it offers ease of installation through hole mounting.
UL recognized
RoHS compliant
REACH compliant
