Diotec Bridge Rectifier, 800 V 385 A, 5-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6888
Distrelec Article No.:
170-00-317
Mfr. Part No.:
DB15-08
Manufacturer:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

800 V

Peak Non-Repetitive Forward Surge Current (Ifsm)

385 A

Pin Count

5

Automotive Standard

No

Distrelec Product Id

17000317

Forward Current (If)

100 A

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-50 °C

Number of Phases

3

Package Type

Module

Peak Forward Voltage (Vf)

1.05 V

Peak Reverse Current (Ir)

10 μA

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
SI
The Bridge rectifier in plastic package with aluminium base, mounting hole and FastOn terminals. It is encapsulation compliant with UL94V0.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy