IXYS Bridge Rectifier Module, 1.6 kV 390 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.44

(exc. VAT)

€36.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 18 November 2026
  • Plus 10 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€29.44
5 +€24.97

*price indicative

Packaging Options:
RS Stock No.:
761-4142
Distrelec Article No.:
302-53-533
Mfr. Part No.:
VBO25-16NO2
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Screw

Package Type

FO-A

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

390A

Minimum Operating Temperature

-40°C

Forward Current If

38A

Peak Forward Voltage Vf

1.36V

Standards/Approvals

No

Width

28.9mm

Length

28.9mm

Peak Reverse Current Ir

5mA

Series

VBO25

Height

14.5mm

Automotive Standard

No

Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS


Very low leakage current

Very low forward voltage drop

Improved thermal behaviour

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy