IXYS Bridge Rectifier Module, 1.2 kV 390 A, 4-Pin Single
- RS Stock No.:
- 761-4148
- Distrelec Article No.:
- 302-53-532
- Mfr. Part No.:
- VBO25-12NO2
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€30.97
(exc. VAT)
€38.09
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €30.97 | - |
| 5 - 24 | €30.05 | 2% |
| 25 - 49 | €26.32 | 15% |
| 50 - 99 | €25.19 | 18% |
| 100 + | €24.47 | 20% |
*price indicative
- RS Stock No.:
- 761-4148
- Distrelec Article No.:
- 302-53-532
- Mfr. Part No.:
- VBO25-12NO2
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Screw | |
| Package Type | FO-A | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 38A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 390A | |
| Peak Forward Voltage Vf | 1.36V | |
| Height | 14.5mm | |
| Peak Reverse Current Ir | 5mA | |
| Series | VBO25 | |
| Width | 28.9mm | |
| Standards/Approvals | No | |
| Length | 28.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Screw | ||
Package Type FO-A | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 38A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 390A | ||
Peak Forward Voltage Vf 1.36V | ||
Height 14.5mm | ||
Peak Reverse Current Ir 5mA | ||
Series VBO25 | ||
Width 28.9mm | ||
Standards/Approvals No | ||
Length 28.9mm | ||
Automotive Standard No | ||
Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
