Vikan Broom, Green for Multi Purpose Cleaning
- RS Stock No.:
- 276-5034
- Mfr. Part No.:
- 70622
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€33.84
(exc. VAT)
€41.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.84 |
*price indicative
- RS Stock No.:
- 276-5034
- Mfr. Part No.:
- 70622
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 85mm | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Hard | |
| Colour | Green | |
| Bristle Length | 44mm | |
| Depth | 470mm | |
| Standards/Approvals | Is Halal and Kosher, California Proposition 65, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 85mm | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Hard | ||
Colour Green | ||
Bristle Length 44mm | ||
Depth 470mm | ||
Standards/Approvals Is Halal and Kosher, California Proposition 65, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
Meets the REACH regulation
FDA compliant raw material
Related links
- Vikan Broom, Purple for Multi Purpose Cleaning
- Vikan Broom Wet Areas
- Vikan Broom Dry Areas
- Vikan Broom Wet Floors
- Vikan Broom, Green With Polyethylene Terephthalate Bristles for Heavy Duty Broom
- Vikan Broom, Green With Polypropylene Bristles for Dry Areas
- Vikan Broom, Green With Polyethylene Terephthalate Bristles
- Vikan Broom, Green With Polyethylene Terephthalate Bristles for Food and Industrial Applications
