Vikan Broom, Purple for Multi Purpose Cleaning

Subtotal (1 unit)*

€22.33

(exc. VAT)

€27.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.33

*price indicative

RS Stock No.:
276-5030
Mfr. Part No.:
70608
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

85mm

Application

Multi Purpose Cleaning

Hard/Soft

Hard

Colour

Purple

Bristle Length

44mm

Depth

305mm

Standards/Approvals

UK 2019 No. 704, (EC) 1935/2004, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.

Meets the REACH regulation

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy