DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-25
- RS Stock No.:
- 122-2911
- Mfr. Part No.:
- 74LVC1G17W5-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€102.00
(exc. VAT)
€126.00
(inc. VAT)
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.034 | €102.00 |
| 9000 + | €0.03 | €90.00 |
*price indicative
- RS Stock No.:
- 122-2911
- Mfr. Part No.:
- 74LVC1G17W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | 74LVC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SOT-25 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | 74LVC1G17 | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family 74LVC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SOT-25 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series 74LVC1G17 | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
74LVC Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-25
- DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-353
- DiodesZetex 74AUP2G3404FW3-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 6-Pin X2-DFN
- DiodesZetex 74LVC14AT14-13 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- Nexperia 74LVC3G17DC 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin VSSOP-8
- Nexperia 74LVC3G17DP 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin TSSOP-8
- DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
