onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC

Subtotal (1 reel of 1000 units)*

€408.00

(exc. VAT)

€502.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.408€408.00

*price indicative

RS Stock No.:
166-3308
Mfr. Part No.:
MM74HCT541WMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bus Buffer

Logic Family

74HC

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Mount Type

Surface

Polarity

Inverting

Minimum Supply Voltage

4.5V

Package Type

SOIC

Maximum Supply Voltage

5.5V

Pin Count

20

Maximum High Level Output Current

7.2mA

Maximum Propagation Delay Time @ CL

12ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

7.2mA

Maximum Operating Temperature

85°C

Series

MM74HCT540/MM74HCT541

Standards/Approvals

No

Height

2.33mm

Length

13mm

Supply Current

1.5mA

Automotive Standard

No

74HCT Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy