Toshiba 74HC540D Inverting 3 State Dual Bus Buffer, 20-Pin SOIC
- RS Stock No.:
- 171-3086
- Mfr. Part No.:
- 74HC540D
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 02 November 2026
- Plus 450 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.424 | €4.24 |
| 50 - 90 | €0.362 | €3.62 |
| 100 - 490 | €0.294 | €2.94 |
| 500 - 990 | €0.286 | €2.86 |
| 1000 + | €0.28 | €2.80 |
*price indicative
- RS Stock No.:
- 171-3086
- Mfr. Part No.:
- 74HC540D
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74HC | |
| Product Type | Dual Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.25mm | |
| Length | 13.1mm | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74HC | ||
Product Type Dual Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Height 2.25mm | ||
Length 13.1mm | ||
Standards/Approvals No | ||
Series 74HC | ||
Supply Current 70mA | ||
Automotive Standard No | ||
The 74HC540D/74HC541D are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC540D is an inverting type, and the 74HC541D is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage
High speed: tpd = 10 ns (typ.) at VCC = 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Related links
- Toshiba 74HC540D Inverting 3 State Dual Bus Buffer, 20-Pin SOIC
- Toshiba 74HC541D Dual Bus Buffer, 20-Pin SOIC
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- onsemi MC74VHCT541ADTG Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
- Toshiba 3 State Octal Bus Buffer, 20-Pin TSSOP
